TCA39416DTWR

Texas Instruments
595-TCA39416DTWR
TCA39416DTWR

Mfr.:

Description:
Translation - Voltage Levels Ultra-low-voltage I3 C translator with r

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Translation - Voltage Levels
RoHS:  
Voltage Level Translator
26 Mb/s
X2SON-8
1.98 V
720 mV
TCA39416
8 ns, 9 ns
- 40 C
+ 125 C
SMD/SMT
Brand: Texas Instruments
Operating Supply Current: 2.5 uA, 4 uA
Pd - Power Dissipation: 100 mW
Product Type: Translation - Voltage Levels
Factory Pack Quantity: 3000
Subcategory: Logic ICs
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
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

TCA39416 I3C Translator

Texas Instruments TCA39416 I3C Translator is a 2-bit bidirectional MIPI I3C v1.1.1, I2C, SMBus, and SPI voltage-level translator with an Output Enable (OE) input and accelerator. This translator is a directionless voltage-level translator specifically designed for translating logic voltage levels. The TCA39416 translator is compatible with 12.5MHz I3C speeds and supports high-speed SPI applications with two devices. This device operates from 0.72V to 1.98V on both the A-side and B-side, with VCCA must be less than VCCB for proper operation. Features include internal 10kΩ pull-up resistors on Ax and Bx that act as high-keeper. The TCA39416 translator architecture is an auto-direction-sensing-based translator and is suitable for servers, wearables, and personal electronics.

In Stock: 6.889

Stock:
6.889
Can Dispatch Immediately
On Order:
9.000
Expected 23/11/2026
Factory Lead Time:
9
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp17.062 Rp17.062
Rp12.237 Rp122.370
Rp11.044 Rp276.100
Rp9.705 Rp970.500
Rp9.081 Rp2.270.250
Rp8.696 Rp4.348.000
Rp8.678 Rp8.678.000
Rp7.981 Rp23.943.000
Rp7.797 Rp46.782.000