TCA9534ADWR

Texas Instruments
595-TCA9534ADWR
TCA9534ADWR

Mfr.:

Description:
Interface - I/O Expanders 8-bit 1.65- to 5.5-V I2C/SMBus I/O expan A 595-TCA9534ADWT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.447

Stock:
2.447 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp31.555 Rp31.555
Rp23.299 Rp232.990
Rp21.098 Rp527.450
Rp18.896 Rp1.889.600
Rp17.631 Rp4.407.750
Rp16.970 Rp8.485.000
Rp16.878 Rp16.878.000
Full Reel (Order in multiples of 2000)
Rp15.814 Rp31.628.000
Rp15.466 Rp61.864.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp37.242
Min:
1

Similar Product

Texas Instruments TCA9534ADWT
Texas Instruments
Interface - I/O Expanders Remote 8-Bit I2C and Low-Pwr I/O Expande A 595-TCA9534ADWR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Interface - I/O Expanders
RoHS:  
TCA9534A
SMD/SMT
SOIC-16
I2C, Serial, SMBus
8 I/O
With Interrupt
1.65 V
5.5 V
400 kHz
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
2 kV
Brand: Texas Instruments
Development Kit: IO-EXPANDER-EVM
Features: Configuration Registers, Interrupt Pin
Operating Supply Current: 22 uA
Operating Supply Voltage: 1.65 V to 5.5 V
Output Current: 25 mA
Output Type: Open Drain, Push Pull
Product: I/O Expanders
Product Type: I/O Expanders
Factory Pack Quantity: 2000
Subcategory: Interface ICs
Type: I/O Expander
Unit Weight: 487 mg
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
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

TCA9534A Low-Power I/O Expander

Texas Instruments TCA9534A Low-Power I/O Expander provides 8 bits of general purpose parallel input and output (I/O) expansion for the two-line bidirectional I2C bus (or SMBus) protocol. The TCA9534A can operate with a power supply voltage ranging from 1.65V to 5.5V. This voltage range allows for use with a wide range of devices. The device supports 100kHz (Standard-mode) and 400kHz (Fast-mode) clock frequencies. I/O expanders such as the TCA9534A provide a simple solution when additional I/Os are needed for switches, sensors, pushbuttons, LEDs, fans, and other similar devices. The features of the TCA9534A include an interrupt that is generated on the INT pin. This interrupt allows the master to know when an input port changes state. The A0, A1, and A2 hardware selectable address pins allow up to eight devices on the same I2C bus. The device can also be reset to its default state by cycling the power supply and causing a power-on reset.