TCA9554DWT

Texas Instruments
595-TCA9554DWT
TCA9554DWT

Mfr.:

Description:
Interface - I/O Expanders 8-bit 1.65- to 5.5-V I2C/SMBus I/O expan A 595-TCA9554DWR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 457

Stock:
457 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp41.095 Rp41.095
Rp30.271 Rp302.710
Rp27.702 Rp692.550
Rp24.584 Rp2.458.400
Full Reel (Order in multiples of 250)
Rp23.116 Rp5.779.000
Rp22.382 Rp11.191.000
Rp21.465 Rp21.465.000
Rp21.098 Rp52.745.000
Rp20.364 Rp101.820.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp30.638
Min:
1

Similar Product

Texas Instruments TCA9554DWR
Texas Instruments
Interface - I/O Expanders 8-bit 1.65- to 5.5-V I2C/SMBus I/O expan A 595-TCA9554DWT

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Interface - I/O Expanders
RoHS:  
TCA9554
SMD/SMT
SOIC-16
I2C, Serial, SMBus
8 I/O
With Interrupt
1.65 V
5.5 V
400 kHz
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: IO-EXPANDER-EVM
Features: Configuration Registers, Interrupt Pin
Operating Supply Current: 34 uA
Operating Supply Voltage: 1.65 V to 5.5 V
Output Type: Open Drain
Product: I/O Expanders
Product Type: I/O Expanders
Factory Pack Quantity: 250
Subcategory: Interface ICs
Type: I/O Expander
Unit Weight: 487 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542310000
CAHTS:
8542310000
USHTS:
8542390090
MXHTS:
8542310302
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TCA9554/A Remote 8-bit I2C & SMBus I/O Expander

Texas Instruments TCA9554/A Remote 8-bit I2C & SMBus I/O Expander provides 8 bits of general-purpose parallel input/output (I/O) expansion for the two-line bidirectional I2C bus (or SMBus) protocol. Each device can operate with a power supply voltage ranging from 1.65V to 5.5V. It supports both 100kHz (Standard-mode) and 400kHz (Fast-mode) clock frequencies. These I/O expanders from Texas Instruments provide a simple solution when additional I/Os are needed for switches, sensors, push buttons, LEDs, fans, and other similar devices. The features of the TCA9554 include an interrupt that is generated on the INT pin whenever an input port changes state. The A0, A1, and A2 hardware selectable address pins allow up to eight TCA9554/A devices on the same I2C bus.