TCAL6408PWR

Texas Instruments
595-TCAL6408PWR
TCAL6408PWR

Mfr.:

Description:
Interface - I/O Expanders 8-bit translating I& sup2;C-bus/SMBus I/

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.724

Stock:
1.724 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp26.051 Rp26.051
Rp19.080 Rp190.800
Rp17.245 Rp431.125
Rp15.282 Rp1.528.200
Rp14.365 Rp3.591.250
Rp13.796 Rp6.898.000
Rp12.769 Rp12.769.000
Rp12.475 Rp37.425.000
Rp12.237 Rp110.133.000

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Interface - I/O Expanders
RoHS:  
TCAL6408
SMD/SMT
TSSOP-16
I2C, Serial, SMBus
8 I/O
With Interrupt
1.08 V
3.6 V
1 MHz
- 40 C
+ 125 C
With ESD Protection
Brand: Texas Instruments
Operating Supply Current: 10 mA, 160 mA
Output Type: Open Drain
Product: I2C General Purpose I/O Expanders
Product Type: I/O Expanders
Factory Pack Quantity: 3000
Subcategory: Interface ICs
Type: 8-bit Translating I2C, SMBus I/O Expander
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
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

TCAL6408 I2C-Bus/SMBus I/O Expander

Texas Instruments TCAL6408 I2C-Bus/SMBus I/O Expander provides general-purpose parallel input/output (I/O) expansion for the two-line bidirectional I2C bus (or SMBus) protocol. The device can operate with a power supply voltage ranging from 1.08V to 3.6V on the I2C bus side (VCCI) and a power supply voltage from 1.08V to 3.6V on the P-port side (VCCP).