TCAN1046AVDMTRQ1

Texas Instruments
595-TCAN1046AVDMTRQ1
TCAN1046AVDMTRQ1

Mfr.:

Description:
CAN Interface IC Enhanced automotive dual CAN transceiver

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
3.000
Expected 09/07/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp46.048 Rp46.048
Rp34.307 Rp343.070
Rp31.372 Rp784.300
Rp28.069 Rp2.806.900
Rp26.602 Rp6.650.500
Rp25.868 Rp12.934.000
Full Reel (Order in multiples of 3000)
Rp23.666 Rp70.998.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: CAN Interface IC
RoHS:  
TCAN1046AV
High Speed CAN FD Transceiver
SMD/SMT
VSON-14
8 Mb/s
2 Driver
2 Receiver
4.5 V
5.5 V
- 40 C
+ 150 C
170 mA
10 kV
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: TCAN1046EVM
Interface Type: CAN FD
Isolation Type: Non-Isolated
Moisture Sensitive: Yes
Operating Supply Voltage: 5 V
Pd - Power Dissipation: 120 mW
Product: CAN Transceivers
Product Type: CAN Interface IC
Propagation Delay Time: 80 ns
Protocol Supported: CAN, CAN FD
Factory Pack Quantity: 3000
Subcategory: Interface ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

TCAN1046V-Q1/TCAN1048V-Q1 Automotive Transceivers

Texas Instruments TCAN1046V-Q1 and TCAN1048V-Q1 Automotive High-Speed Dual CAN Transceivers meet the physical layer requirements of the ISO 11898-2:2016 high-speed CAN specification. The TCAN1046V-Q1 and TCAN1048V-Q1 transceivers support classical CAN and CAN FD networks up to 5Mbps. The TCAN1046V-Q1 and TCAN1048V-Q1 include internal logic level translation via the VIO terminal to allow interfacing the transceiver IOs directly to 1.8V, 2.5V, 3.3V, or 5V logic IOs.