TCAN1146DYYRQ1

Texas Instruments
595-TCAN1146DYYRQ1
TCAN1146DYYRQ1

Mfr.:

Description:
CAN Interface IC Automotive CAN FD tr ansceiver with watc

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.782

Stock:
4.782 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp46.966 Rp46.966
Rp34.857 Rp348.570
Rp31.922 Rp798.050
Rp28.436 Rp2.843.600
Rp26.969 Rp6.742.250
Rp26.051 Rp13.025.500
Rp24.951 Rp24.951.000
Full Reel (Order in multiples of 3000)
Rp24.400 Rp73.200.000
Rp23.666 Rp141.996.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: CAN Interface IC
RoHS:  
TCAN1146
High Speed CAN FD Transceiver
SMD/SMT
SOT-23-THIN-14
5 Mb/s
1 Driver
1 Receiver
4.5 V
28 V
- 40 C
+ 150 C
120 mA
8 kV
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: TCAN1145EVM
Interface Type: SPI
Operating Supply Voltage: 4.5 V to 28 V
Product: CAN Transceivers
Product Type: CAN Interface IC
Propagation Delay Time: 85 ns
Protocol Supported: CAN
Factory Pack Quantity: 3000
Subcategory: Interface ICs
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
8542399000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TCAN114x-Q1 High-Speed CAN FD Transceivers

Texas Instruments TCAN114x-Q1 High-Speed CAN FD Transceivers support data rates up to 5 Mbps. The devices are configured using a serial peripheral interface (SPI) for access to full functionality. The TCAN114x-Q1 supports nominal processor IO voltages from 1.8V to 5V by applying the appropriate voltage to the VIO pin, allowing lower power processors to be used.