TCAN11623DMTRQ1

Texas Instruments
595-TCAN11623DMTRQ1
TCAN11623DMTRQ1

Mfr.:

Description:
CAN Interface IC Automotive CAN-FD tr ansceiver with inte

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: CAN Interface IC
RoHS:  
TCAN11623
CAN Transceiver
SMD/SMT
VSON-14
8 Mb/s
1 Driver
1 Receiver
5.5 V
28 V
- 40 C
+ 150 C
70 mA
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Interface Type: CAN
Moisture Sensitive: Yes
Operating Supply Voltage: 5.5 V to 28 V
Product: CAN Controllers
Product Type: CAN Interface IC
Propagation Delay Time: 40 ns
Protocol Supported: CAN, CAN FD, SBC
Factory Pack Quantity: 3000
Subcategory: Interface ICs
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
CNHTS:
8542399000
USHTS:
8542390090
MXHTS:
8542399999
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
TCAN1162x-Q1 Automotive CAN FD Transceivers

Texas Instruments TCAN1162x-Q1 Automotive CAN FD Transceivers are high-speed controller area network (CAN) system basis chips (SBC) that meet the physical layer requirements of the ISO 11898-2:2016 high-speed CAN specification. The TCAN1162x-Q1 supports classical CAN and CAN FD networks up to eight megabits per second (Mbps).

In Stock: 1.391

Stock:
1.391 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 1001
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp58.340 Rp58.340
Rp43.663 Rp436.630
Rp39.994 Rp999.850
Rp36.142 Rp3.614.200
Rp34.124 Rp8.531.000
Rp33.573 Rp16.786.500
Rp32.656 Rp32.656.000
Full Reel (Order in multiples of 3000)
Rp32.656 Rp97.968.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.