TDP1204IRNQT

Texas Instruments
595-TDP1204IRNQT
TDP1204IRNQT

Mfr.:

Description:
Display Interface IC 12-Gbps DP++ 1.1 to HDMI 2.1 source redr

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 362

Stock:
362 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp165.848 Rp165.848
Rp128.972 Rp1.289.720
Rp119.799 Rp2.994.975
Rp109.709 Rp10.970.900
Full Reel (Order in multiples of 250)
Rp104.572 Rp26.143.000
Rp100.353 Rp50.176.500
Rp97.784 Rp97.784.000
5.000 Quote
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Display Interface IC
RoHS:  
SMD/SMT
WQFN-40
TDP1204
HDMI 2.1 Redriver
3.6 V
3 V
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Data Rate: 12 Gb/s
Development Kit: TDP1204EVM
Interface Type: I2C
Operating Supply Voltage: 3.3 V
Output Type: Differential
Product: Hybrid Redrivers
Product Type: Display Interface IC
Factory Pack Quantity: 250
Subcategory: Interface ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

TDP1204 Level Shifter Hybrid Redrivers

Texas Instruments TDP1204 DC/AC-Coupled to HDMI™ 2.1 Level Shifter Hybrid Redrivers supply data rates up to 12Gbps and is backward compatible with HDMI 1.4b and HDMI 2.0b. The versatile redrivers provide high-speed differential inputs and outputs that can either be ACcoupled or DC-coupled, qualifying the TDP1204 to be used as a DP++ to HDMI level shifter or HDMI redriver. The TDP1204 provides 3 and 4-lane HDMI 2.1 FRL at 3, 6, 8, 10, and 12Gbps.