TDP1204RNQR

Texas Instruments
595-TDP1204RNQR
TDP1204RNQR

Mfr.:

Description:
Display Interface IC 12-Gbps DP++ 1.1 to HDMI 2.1 source redr

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Display Interface IC
RoHS:  
SMD/SMT
WQFN-40
TDP1204
HDMI 2.1 Redriver
3.6 V
3 V
0 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Data Rate: 12 Gb/s
Development Kit: TDP1204EVM
Interface Type: I2C
Operating Supply Voltage: 3.3 V
Output Type: Differential
Pin Count: 40
Product Type: Display Interface IC
Factory Pack Quantity: 3000
Subcategory: Interface ICs
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
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TDP1204 Level Shifter Hybrid Redrivers

Texas Instruments TDP1204 DC/AC-Coupled to HDMI™ 2.1 Level Shifter Hybrid Redrivers supply data rates up to 12Gbps and is backward compatible with HDMI 1.4b and HDMI 2.0b. The versatile redrivers provide high-speed differential inputs and outputs that can either be ACcoupled or DC-coupled, qualifying the TDP1204 to be used as a DP++ to HDMI level shifter or HDMI redriver. The TDP1204 provides 3 and 4-lane HDMI 2.1 FRL at 3, 6, 8, 10, and 12Gbps.

In Stock: 2.403

Stock:
2.403 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
Rp161.812 Rp161.812
Rp125.487 Rp1.254.870
Rp116.314 Rp2.907.850
Rp106.223 Rp10.622.300
Rp103.655 Rp25.913.750
Full Reel (Order in multiples of 3000)
Rp88.061 Rp264.183.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩