THS3111CD

Texas Instruments
595-THS3111CD
THS3111CD

Mfr.:

Description:
High Speed Operational Amplifiers Single Lo-Noise Hi-V ltg Crnt-Feedbck

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: High Speed Operational Amplifiers
RoHS:  
THS3111
1 Channel
100 MHz
1.3 kV/us
68 dB
260 mA
4 uA
3 mV
30 V
10 V
4.8 mA
0 C
+ 70 C
SMD/SMT
SOIC-8
Tube
Brand: Texas Instruments
Development Kit: THS3111EVM
en - Input Voltage Noise Density: 3 nV/sqrt Hz
Pd - Power Dissipation: 1.05 W
Product: Operational Amplifiers
Product Type: Op Amps - High Speed Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 62 dB
Factory Pack Quantity: 75
Subcategory: Amplifier ICs
Unit Weight: 76 mg
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
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 179

Stock:
179 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-,--
Ext. Price:
Rp-,--
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp133.558,88 Rp133.558,88
Rp102.921,06 Rp1.029.210,60
Rp95.399,20 Rp2.384.980,00
Rp86.776,58 Rp6.508.243,50
Rp80.355,48 Rp24.106.644,00
Rp79.254,72 Rp83.217.456,00
3.000 Quote