THS3112CDDA

Texas Instruments
595-THS3112CDDA
THS3112CDDA

Mfr.:

Description:
High Speed Operational Amplifiers Dual Lo-Noise High O utput Current
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
12 Weeks Estimated factory production time.
Minimum: 150   Multiples: 75
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp319.404 Rp47.910.600
Rp307.296 Rp92.188.800
Rp300.141 Rp157.574.025
1.050 Quote

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: High Speed Operational Amplifiers
RoHS:  
THS3112
2 Channel
103 MHz
1.55 kV/us
63 dB to 67 dB
2 uA
10 mV
30 V
10 V
4.9 mA
- 40 C
+ 85 C
SMD/SMT
SOIC-8
Tube
Brand: Texas Instruments
en - Input Voltage Noise Density: 2.2 nV/sqrt Hz
Pd - Power Dissipation: 1.87 W
Product: Operational Amplifiers
Product Type: Op Amps - High Speed Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 53 dB
Factory Pack Quantity: 75
Subcategory: Amplifier ICs
Unit Weight: 70,600 mg
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
8542319000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.