THS3120CDGNG4

Texas Instruments
595-THS3120CDGNG4
THS3120CDGNG4

Mfr.:

Description:
High Speed Operational Amplifiers Single Lo-Noise Hi-Output

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6

Stock:
6 Can Dispatch Immediately
Quantities greater than 6 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp175.021 Rp175.021
Rp135.577 Rp1.355.770
Rp125.854 Rp3.146.350
Rp114.846 Rp9.187.680
Rp109.526 Rp26.286.240
Rp106.407 Rp59.587.920
Rp103.655 Rp107.801.200
Rp98.335 Rp204.536.800

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
Rp260.880
Min:
1

Similar Product

Texas Instruments THS3120CDGN
Texas Instruments
High Speed Operational Amplifiers Single Lo-Noise Hi-O utput A 595-THS3120 A 595-THS3120CDGNR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: High Speed Operational Amplifiers
RoHS:  
THS3120
1 Channel
130 MHz
1.5 kV/us
70 dB
475 mA
20 uA
3 mV
30 V
10 V
7 mA
0 C
+ 70 C
SMD/SMT
MSOP-8
Tube
Brand: Texas Instruments
Development Kit: THS3120EVM
en - Input Voltage Noise Density: 2.5 nV/sqrt Hz
Pd - Power Dissipation: 1.71 W
Product: Operational Amplifiers
Product Type: Op Amps - High Speed Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 62 dB
Factory Pack Quantity: 80
Subcategory: Amplifier ICs
Unit Weight: 24,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The G4 and E4 suffixes were added for ROHS conversion. The
G4 and E4 parts are exactly the same as the original parts
without the G4 or E4 suffix.

For lead-frame-based devices, the RoHS-compliant solution
is backward-compatible with lead-based processes; so the
same part is shipped regardless of whether a unique part
number or a standard part number is ordered.

Lead-frame-based unique part numbers will consist of the
standard part number plus a two-character suffix (usually
E4 or G4, sometimes E3, E6, G3 or G6).

"E" = RoHS-compliant

"G" = Green (RoHS-compliant and no Br/Sb)

Please contact a Mouser Technical Sales Representative for
further information.


5-1011-9

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542331000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.