THS4130IDGKR

Texas Instruments
595-THS4130IDGKR
THS4130IDGKR

Mfr.:

Description:
Differential Amplifiers Fully Differential I /O Low Noise A 595- A 595-THS4130IDGK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 811

Stock:
811 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp192.083 Rp192.083
Rp149.520 Rp1.495.200
Rp138.879 Rp3.471.975
Rp127.138 Rp12.713.800
Rp124.569 Rp31.142.250
Full Reel (Order in multiples of 2500)
Rp105.856 Rp264.640.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Differential Amplifiers
RoHS:  
THS4130
1 Channel
52 V/us
80 dB to 95 dB
150 mA
6 uA
2 mV
33 V
4 V
12.3 mA
- 40 C
+ 85 C
SMD/SMT
VSSOP-8
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: THS4130EVM
Pd - Power Dissipation: 385 mW
Product: Differential Amplifiers
Product Type: Differential Amplifiers
PSRR - Power Supply Rejection Ratio: 73 dB
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Unit Weight: 23,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.