THS4226DGQ

Texas Instruments
595-THS4226DGQ
THS4226DGQ

Mfr.:

Description:
High Speed Operational Amplifiers Lo-Dist Hi-Speed R-t o-R Ouput

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: High Speed Operational Amplifiers
RoHS:  
THS4226
2 Channel
120 MHz
975 V/us
100 dB
94 dB
100 mA
5 uA
3 mV
15 V
3 V
14 mA
- 40 C
+ 85 C
SMD/SMT
MSOP-10
Tube
Amplifier Type: Voltage Feedback
Brand: Texas Instruments
Development Kit: THS4226EVM
en - Input Voltage Noise Density: 13 nV/sqrt Hz
Pd - Power Dissipation: 1.72 W
Product: Operational Amplifiers
Product Type: Op Amps - High Speed Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 62 dB
Factory Pack Quantity: 80
Subcategory: Amplifier ICs
Topology: Voltage Feedback
Unit Weight: 23,500 mg
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
CNHTS:
8542319090
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Thailand
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 130

Stock:
130 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp91.180 Rp91.180
Rp69.531 Rp695.310
Rp64.028 Rp1.600.700
Rp57.973 Rp4.637.840
Rp54.671 Rp13.121.040
Rp53.937 Rp30.204.720
Rp53.570 Rp55.712.800
Rp53.203 Rp136.199.680