THS4304DBVR

Texas Instruments
595-THS4304DBVR
THS4304DBVR

Mfr.:

Description:
High Speed Operational Amplifiers Wideband Operational Amplifier A 595-THS A 595-THS4304DBVT
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
6 Weeks Estimated factory production time.
Minimum: 3000   Multiples: 3000
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
Rp231.527 Rp694.581.000

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp423.059
Min:
1

Similar Product

Texas Instruments THS4304DBVT
Texas Instruments
High Speed Operational Amplifiers Wideband Operational Amplifier A 595-THS A 595-THS4304DBVR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: High Speed Operational Amplifiers
RoHS:  
THS4304
1 Channel
870 MHz
790 V/us
65 dB
80 dB to 95 dB
12 uA
4 mV
5 V
2.7 V
18 mA
- 40 C
+ 85 C
SMD/SMT
SOT-23-5
Reel
Amplifier Type: Voltage Feedback
Brand: Texas Instruments
en - Input Voltage Noise Density: 2.4 nV/sqrt Hz
Input Type: Rail-to-Rail
Output Type: Rail-to-Rail
Pd - Power Dissipation: 391 mW
Product: Operational Amplifiers
Product Type: Op Amps - High Speed Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 73 dB
Factory Pack Quantity: 3000
Subcategory: Amplifier ICs
Topology: Voltage Feedback
Unit Weight: 6,300 mg
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
8542319000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.