THS4552IPWR

Texas Instruments
595-THS4552IPWR
THS4552IPWR

Mfr.:

Description:
Differential Amplifiers Dual Channel Low-No ise Precision 150- A A 595-THS4552IPWT
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
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp122.184 Rp122.184
Rp93.748 Rp937.480
Rp86.593 Rp2.164.825
Rp78.704 Rp7.870.400
Rp75.035 Rp18.758.750
Rp72.834 Rp36.417.000
Rp71.916 Rp71.916.000
Full Reel (Order in multiples of 2500)
Rp68.431 Rp171.077.500
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp146.768
Min:
1

Similar Product

Texas Instruments THS4552IPWT
Texas Instruments
Differential Amplifiers Dual Channel Low-No ise Precision 150- A A 595-THS4552IPWR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Differential Amplifiers
RoHS:  
THS4552
220 V/us
93 dB to 110 dB
265 uV
- 40 C
+ 125 C
SMD/SMT
TSSOP-16
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Type: Rail-to-Rail
Moisture Sensitive: Yes
Output Type: Rail-to-Rail
Product Type: Differential Amplifiers
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Unit Weight: 173 mg
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
8542330000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
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
THS4552 Fully Differential Amplifier

Texas Instruments THS4552 Fully Differential Amplifier offers an easy interface from single-ended sources to the differential output required by high-precision analog-to-digital converters (ADCs). This device is designed for exceptional DC accuracy, low noise, and robust capacitive load driving. These features make this amplifier suited for data acquisition systems requiring high precision, along with an excellent signal-to-noise ratio (SNR) and spurious-free dynamic range (SFDR) through the amplifier and ADC combination. The Texas Instruments THS4552 features the negative rail input required when interfacing a DC-coupled, ground-centered source signal to a single-supply differential input ADC. Very low DC error and drift terms support the emerging 16 to 20-bit successive approximation register (SAR) input requirements. A wide-range output common-mode control supports the ADC running from 1.8V to 5V supplies with ADC common-mode input requirements from 0.7V to greater than 3.0V.