THS6012IDWPR

Texas Instruments
595-THS6012IDWPR
THS6012IDWPR

Mfr.:

Description:
High Speed Operational Amplifiers 500-mA Dual Diff Lin e Driver A 595-THS6 A 595-THS6012IDWP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 2000   Multiples: 2000
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2000)
Rp140.897 Rp281.794.000

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
Rp266.934
Min:
1

Similar Product

Texas Instruments THS6012IDWP
Texas Instruments
High Speed Operational Amplifiers 500-mA Dual Diff Lin e Driver A 595-THS6 A 595-THS6012IDWPR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: High Speed Operational Amplifiers
RoHS:  
THS6012
2 Channel
1.3 kV/us
62 dB to 70 dB
5 mV
33 V
9 V
11.5 mA
- 40 C
+ 85 C
SMD/SMT
HSOP-20
Reel
Brand: Texas Instruments
Development Kit: THS6012EVM
Moisture Sensitive: Yes
Output Type: Differential
Pd - Power Dissipation: 5.8 W
Product Type: Op Amps - High Speed Operational Amplifiers
Factory Pack Quantity: 2000
Subcategory: Amplifier ICs
Unit Weight: 506,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.