THS6022CPWP

Texas Instruments
595-THS6022CPWP
THS6022CPWP

Mfr.:

Description:
High Speed Operational Amplifiers 250-mA Dual Diff Lin e Driver A 595-THS6 A 595-THS6022CPWPR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp250.790 Rp250.790
Rp196.302 Rp1.963.020
Rp182.726 Rp4.568.150
Rp167.866 Rp15.107.940
Rp166.215 Rp44.878.050
Rp156.491 Rp84.505.140
Rp153.006 Rp165.246.480
2.160 Quote

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: High Speed Operational Amplifiers
RoHS:  
THS6022
2 Channel
1.9 kV/us
73 dB
250 mA
10 uA
1 mV
32 V
9 V
7.2 mA
0 C
+ 70 C
SMD/SMT
HTSSOP-14
Tube
3 dB Bandwidth: 715 MHz
Amplifier Type: Current Feedback
Brand: Texas Instruments
en - Input Voltage Noise Density: 1.7 nV/sqrt Hz
Moisture Sensitive: Yes
Pd - Power Dissipation: 3.3 W
Product: Operational Amplifiers
Product Type: Op Amps - High Speed Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 68 dB
Factory Pack Quantity: 90
Subcategory: Amplifier ICs
Topology: Current Feedback
Unit Weight: 58 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.