THS7314EVM

Texas Instruments
595-THS7314EVM
THS7314EVM

Mfr.:

Description:
Amplifier IC Development Tools THS7314 Eval Mod

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.186.619 Rp1.186.619

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Amplifier IC Development Tools
RoHS:  
Evaluation Modules
Video Amplifiers
THS7314
3 V to 5 V
Brand: Texas Instruments
Operating Supply Current: 17 mA
Product Type: Amplifier IC Development Tools
Series: THS7314
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 408,850 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8473309000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300499
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.