THVD1406DR

Texas Instruments
595-THVD1406DR
THVD1406DR

Mfr.:

Description:
RS-422/RS-485 Interface IC 3.3-V to 5-V 500-Kbp s half-duplex RS-48

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.117

Stock:
4.117
Can Dispatch Immediately
On Order:
9.000
Expected 23/07/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp31.555 Rp31.555
Rp23.116 Rp231.160
Rp21.098 Rp527.450
Rp18.713 Rp1.871.300
Rp17.557 Rp4.389.250
Rp16.878 Rp8.439.000
Rp16.787 Rp16.787.000
Full Reel (Order in multiples of 3000)
Rp15.979 Rp47.937.000
Rp15.319 Rp91.914.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RS-422/RS-485 Interface IC
RoHS:  
THVD1406
SMD/SMT
SOIC-8
Transceiver
1 Driver
1 Receiver
500 kb/s
5.5 V
3 V
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Duplex: Half Duplex
Input Voltage: 3 V to 5.5 V
Operating Supply Current: 1.7 mA
Operating Supply Voltage: 3 V to 5.5 V
Output Current: 8 mA, 60 mA
Pd - Power Dissipation: 220 mW
Product: RS-422/RS-485 Transceivers
Product Type: RS-422/RS-485 Interface IC
Propagation Delay Time: 40 ns, 275 ns
Shutdown: Shutdown
Factory Pack Quantity: 3000
Subcategory: Interface ICs
Type: Half Duplex Transceivers
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
8542399000
CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

THVD1406/THVD1426 Half-Duplex RS-485 Transceivers

Texas Instruments THVD1406/THVD1426 Half-Duplex RS-485 Transceivers are designed for industrial applications. The THVD14x6 Transceivers offer an auto direction control using the data input pin. This feature reduces the reliance on separate pins for driver-enable and receiver-enable functionality. Furthermore, the number of isolation channels or GPIO pins is diminished for logic control. The bus pins are immune to high levels of IEC ESD events eliminating the need for additional system-level protection components.