THVD1454DRCR

Texas Instruments
595-THVD1454DRCR
THVD1454DRCR

Mfr.:

Description:
RS-485 Interface IC 3-V to 5.5-V half-du plex RS-485 transce

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 11.016

Stock:
11.016 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp44.764 Rp44.764
Rp33.206 Rp332.060
Rp30.271 Rp756.775
Rp27.152 Rp2.715.200
Rp25.684 Rp6.421.000
Rp24.767 Rp12.383.500
Rp23.850 Rp23.850.000
Rp23.116 Rp57.790.000
Full Reel (Order in multiples of 5000)
Rp22.749 Rp113.745.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RS-485 Interface IC
RoHS:  
SMD/SMT
VSON-10
THVD1454
Transceiver
20 Mb/s
1 Driver
1 Receiver
Half Duplex
5.5 V
3 V
5 uA
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: THVD1454EVM
Input Voltage: 3 V to 5.5 V
Operating Supply Voltage: 3.3 V, 5 V
Output Current: 8 mA, 60 mA
Pd - Power Dissipation: 396 mW
Product: RS-485 Interface IC
Product Type: RS-485 Interface IC
Propagation Delay Time: 22 ns, 30 ns
Shutdown: Shutdown
Factory Pack Quantity: 5000
Subcategory: Interface ICs
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
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

THVD1454 Half-Duplex RS-485 Transceiver

Texas Instrument THVD1454 Half-Duplex RS-485 Transceiver is a flexible half-duplex RS-485 transceiver for industrial applications. The device has features like an on-chip, 120Ω termination resistor, and driver output slew rate control. Both the features are pin-controlled. This feature enables the device to be used at any node location (end nodes or middle nodes) in any network, slow or fast. End-equipment designers can now design a common printed circuit board (PCB) and configure the PCB using software for various application needs. This feature can save design and qualification time for the customers.