THVD1505DR

Texas Instruments
595-THVD1505DR
THVD1505DR

Mfr.:

Description:
RS-422/RS-485 Interface IC Bus-polarity correct ing RS-485 transcei

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9.797

Stock:
9.797 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp13.026 Rp13.026
Rp9.246 Rp92.460
Rp8.311 Rp207.775
Rp7.265 Rp726.500
Rp6.770 Rp1.692.500
Rp6.476 Rp3.238.000
Rp6.219 Rp6.219.000
Full Reel (Order in multiples of 2500)
Rp5.944 Rp14.860.000
Rp5.926 Rp29.630.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RS-422/RS-485 Interface IC
RoHS:  
THVD1505
SMD/SMT
SOIC-8
Transceiver
1 Driver
1 Receiver
1 Mb/s
5.5 V
4.5 V
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Duplex: Half Duplex
ESD Protection: ESD Protection
Input Voltage: 12 V
Operating Supply Current: 820 uA
Operating Supply Voltage: 5 V
Output Current: 8 mA, 60 mA
Pd - Power Dissipation: 200 mW
Product: RS-422/RS-485 Transceivers
Product Type: RS-422/RS-485 Interface IC
Propagation Delay Time: 90 ns
Shutdown: No Shutdown
Factory Pack Quantity: 2500
Subcategory: Interface ICs
Type: Bus-Polarity
Unit Weight: 92,400 mg
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
8542399000
CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

THVD1505 RS-485 Transceiver

Texas Instruments THVD1505 RS-485 Transceiver is a low-power RS-485 transceiver with automatic bus-polarity correction and transient protection. Upon hot plug-in, the device detects and corrects the bus polarity within the first 45ms of bus idling. The bus pins are robust to electrostatic discharge (ESD) events, with high levels of protection to the human-body model (HBM), IEC 61000-4-2 contact discharge, and air-gap discharge specifications.