THVD2429DR

Texas Instruments
595-THVD2429DR
THVD2429DR

Mfr.:

Description:
RS-485 Interface IC

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.781

Stock:
1.781 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 50
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp86.043 Rp86.043
Rp65.495 Rp654.950
Rp60.175 Rp1.504.375
Full Reel (Order in multiples of 2500)
Rp60.175 Rp150.437.500
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RS-485 Interface IC
RoHS:  
SMD/SMT
SOIC-8
Transceiver
20 Mb/s
1 Driver
1 Receiver
Half Duplex
5.5 V
3 V
3.5 mA
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Voltage: 3 V to 5.5 V
Operating Supply Voltage: 3 V to 5.5 V
Output Current: 60 mA
Output Voltage: 2.9 V
Pd - Power Dissipation: 325 mW
Product: RS-485 Transceivers
Product Type: RS-485 Interface IC
Propagation Delay Time: 15 ns
Shutdown: Shutdown
Factory Pack Quantity: 2500
Subcategory: Interface ICs
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
8542399000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
China
The country is subject to change at the time of shipment.

THVD24x9 Half-Duplex RS-485 Transceivers

Texas Instruments THVD24x9 Half-Duplex RS-485 Transceivers come with integrated surge protection, achieved by integrating transient voltage suppressor (TVS) diodes in the standard 8-pin SOIC and the small 10-pin VSON package. This feature increases reliability by providing better immunity to noise transients coupled to the data cable, eliminating the need for external protection components.