THVD2452VDR

Texas Instruments
595-THVD2452VDR
THVD2452VDR

Mfr.:

Description:
RS-422/RS-485 Interface IC 3-V to 5.5-V 50-Mbp s full-duplex RS-48

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RS-422/RS-485 Interface IC
RoHS:  
THVD2452V
SMD/SMT
SOIC-14
Transceiver
1 Driver
1 Receiver
20 Mb/s, 50 Mb/s
5.5 V
3 V
- 40 C
+ 125 C
RS-422/RS-485 Transceivers
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Duplex: Full Duplex
Operating Supply Current: 3 mA, 3.5 mA
Output Current: 250 mA
Pd - Power Dissipation: 310 mW, 630 mW
Product Type: RS-422/RS-485 Interface IC
Propagation Delay Time: 8 ns, 9 ns, 10 ns, 11 ns, 12 ns, 33 ns, 35 ns
Shutdown: Shutdown
Factory Pack Quantity: 2500
Subcategory: Interface ICs
Type: Fault-Protected
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
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

THVD24xV RS-422/RS-485 Transceivers

Texas Instruments THVD24xV RS-422/RS-485 Transceivers are half- and full-duplex RS-422/RS-485 transceivers that are ±70V fault-protected. These devices use a 3V to 5.5V bus-side supply and a 1.65V to 5.5V supply for the logic signal interface. These devices have a slew rate select feature that enables them to be used at two maximum speeds based on the SLR pin setting. The THVD24xVDRCR-EP devices have gold bondwires, a temperature range of -55 to 105°C, and include an SnPb lead finish.

In Stock: 4.213

Stock:
4.213
Can Dispatch Immediately
On Order:
7.500
Expected 27/11/2026
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
Rp103.288 Rp103.288
Rp78.704 Rp787.040
Rp72.650 Rp1.816.250
Rp65.862 Rp6.586.200
Rp62.560 Rp15.640.000
Rp60.542 Rp30.271.000
Rp59.808 Rp59.808.000
Full Reel (Order in multiples of 2500)
Rp57.973 Rp144.932.500
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩