THVD2452VDREP

Texas Instruments
595-THVD2452VDREP
THVD2452VDREP

Mfr.:

Description:
RS-422/RS-485 Interface IC Enhanced: 3V to 5.5V 50Mbps full-duple

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
2.485
Expected 25/06/2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp547.445 Rp547.445
Rp437.736 Rp4.377.360
Rp410.217 Rp10.255.425
Rp380.129 Rp38.012.900
Rp365.819 Rp91.454.750
Rp362.517 Rp181.258.500
Full Reel (Order in multiples of 2500)
Rp362.334 Rp905.835.000

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RS-422/RS-485 Interface IC
THVD2452V
SMD/SMT
SOIC-14
Transceiver
1 Driver
1 Receiver
20 MB/s
5.5 V
3 V
- 55 C
+ 125 C
Reel
Cut Tape
Brand: Texas Instruments
Duplex: Half/Full Duplex
Input Voltage: 3 V to 5.5 V
Operating Supply Current: 2.5 mA
Operating Supply Voltage: 3 V to 5.5 V
Product: Transceivers
Product Type: RS-422/RS-485 Interface IC
Shutdown: Shutdown
Factory Pack Quantity: 2500
Subcategory: Interface ICs
Type: RS-485 Transceiver
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

THVD24xV RS-422/RS-485 Transceivers

Texas Instruments THVD24xV RS-422/RS-485 Transceivers are half- and full-duplex RS-422/RS-485 transceivers that are ±70V fault-protected. These devices use a 3V to 5.5V bus-side supply and a 1.65V to 5.5V supply for the logic signal interface. These devices have a slew rate select feature that enables them to be used at two maximum speeds based on the SLR pin setting. The THVD24xVDRCR-EP devices have gold bondwires, a temperature range of -55 to 105°C, and include an SnPb lead finish.