TIEVM-HV-1PH-DCAC

Texas Instruments
595-TIEVMHV-1PH-DCAC
TIEVM-HV-1PH-DCAC

Mfr.:

Description:
Power Management IC Development Tools C2000 SOLARPHASE1 IN VERTER KITW/SOPRANO

In Stock: 10

Stock:
10 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp16.819.246 Rp16.819.246

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS: N
Reference Design Boards
Power Management Specialized
380 V
110 V/220 V
AMC1304, OPA4350, TMS320F28377D, UC3865
TI-HV-1PH-DCAC
Brand: Texas Instruments
Interface Type: USB
Output Current: 5 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 1,610 kg
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
8543709990
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300499
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TIEVM-HV-1PH-DCAC Inverter Reference Design

Texas Instruments TIEVM-HV-1PH-DCAC Inverter Reference Design implements single phase inverter (DC-AC) control using the C2000 F28377D microcontroller. The design supports two modes of operation for the inverter. The first is voltage source mode which uses an output LC filter. This control mode is typically used in uninterrupted power supplies. The second is a grid-connected mode with an output LCL Filter, typically used in solar inverters. The firmware for the design is supported by the powerSUITE framework, which enables adaptation using the Solution Adapter. The firmware of the Texas Instruments TIEVM-HV-1PH-DCAC also enables tuning of the control loop using compensation Designer and SFRA. High efficiency, low THD, and intuitive software make this design attractive for engineers working on inverter design for UPS and alternative energy applications such as PV Inverters, Grid Storage, and microgrids.