TIOS102DRCR

Texas Instruments
595-TIOS102DRCR
TIOS102DRCR

Mfr.:

Description:
Sensor Interface Digital sensor outpu t driver with low r

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.794

Stock:
1.794 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp54.488 Rp54.488
Rp40.728 Rp407.280
Rp37.426 Rp935.650
Rp33.573 Rp3.357.300
Rp31.739 Rp7.934.750
Rp31.188 Rp15.594.000
Rp30.271 Rp30.271.000
Rp29.721 Rp74.302.500
Full Reel (Order in multiples of 5000)
Rp28.069 Rp140.345.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Sensor Interface
RoHS:  
Serial, SPI
36 V
4.75 V
1.5 mA
- 40 C
+ 125 C
SMD/SMT
VQFN-10
8 kV, 2 kV
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: TIOX1X2XEVM
Input Current: 1.5 mA
Input Type: Logic
Input Voltage: 3 V to 3.6 V
Moisture Sensitive: Yes
Number of Channels: 1 Channel
Output Current: 5 mA
Output Type: LDO
Output Voltage: 3.3 V
Product: Digital Sensor Output Drivers
Product Type: Sensor Interface
Series: TIOS102
Factory Pack Quantity: 5000
Subcategory: Interface ICs
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
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

TIOS102/TIOS102x Digital Sensor Output Drivers

Texas Instruments TIOS102/TIOS102x Digital Sensor Output Drivers are configurable as high-side, low-side, or push-pull drivers. These devices can withstand up to 1.2kV (500Ω) of IEC 61000-4-5 surge and feature integrated reverse polarity protection. A pin-programmable interface in the Texas Instruments TIOS102/TIOS102x allows easy interfacing with the circuits. The output current limit can be configured using an external resistor. Fault reporting and internal protection functions are provided for undervoltage, overcurrent, and overtemperature conditions.