TL1431CLP

Texas Instruments
595-TL1431CLP
TL1431CLP

Mfr.:

Description:
Voltage References Prog Adj Shunt A 595 -TL1431CLPR A 595-T A 595-TL1431CLPR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 837

Stock:
837 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp19.447 Rp19.447
Rp13.980 Rp139.800
Rp12.622 Rp315.550
Rp11.118 Rp1.111.800
Rp10.421 Rp2.605.250
Rp9.980 Rp4.990.000
Rp9.613 Rp9.613.000
Rp9.173 Rp18.346.000
Rp8.990 Rp35.960.000

Alternative Packaging

Mfr. Part No.:
Packaging:
Bulk
Availability:
In Stock
Price:
Rp17.612
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp9.173
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp6.054
Min:
1

Similar Product

Texas Instruments TL1431CLPR
Texas Instruments
Voltage References Prog Adj Shunt A 595 -TL1431CLP A 595-TL A 595-TL1431CLP

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Voltage References
RoHS:  
Through Hole
TO-92-3
Shunt Adjustable Precision References
Adjustable
0.4 %
114 PPM / C
37 V
100 mA
- 40 C
+ 125 C
TL1431
Bulk
Brand: Texas Instruments
Maximum Output Voltage: 36 V
Product Type: Voltage References
Shunt Current - Min: 1 mA
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Unit Weight: 213,200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542330000
USHTS:
8542390070
KRHTS:
8532331000
MXHTS:
8542330201
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.