TL16C2550IRHB
Images are for reference only
See Product Specifications
See Product Specifications
595-TL16C2550IRHB
TL16C2550IRHB
Mfr.:
Description:
UART Interface IC 1.8V to 5V Dual UART A 595-TL16C2550IRHB A 595-TL16C2550IRHBR
UART Interface IC 1.8V to 5V Dual UART A 595-TL16C2550IRHB A 595-TL16C2550IRHBR
Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
Datasheet:
In Stock: 180
-
Stock:
-
180 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
6 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp192.450 | Rp192.450 | |
| Rp149.703 | Rp1.497.030 | |
| Rp139.063 | Rp3.476.575 | |
| Rp126.404 | Rp9.227.492 | |
| Rp120.533 | Rp35.195.636 | |
| Rp118.148 | Rp60.373.628 | |
| Rp115.396 | Rp117.934.712 | |
| 2.555 | Quote |
Compliance Codes
- CNHTS:
- 8542319090
- CAHTS:
- 8542390000
- USHTS:
- 8542390090
- JPHTS:
- 8542390990
- TARIC:
- 8542399000
- MXHTS:
- 85423999
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Malaysia
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
