TL16C2552IFNR
Images are for reference only
See Product Specifications
See Product Specifications
595-TL16C2552IFNR
TL16C2552IFNR
Mfr.:
Description:
UART Interface IC 1.8V to 5V Dual UART A 595-TL16C2552IFN A 595-TL16C2552IFN
UART Interface IC 1.8V to 5V Dual UART A 595-TL16C2552IFN A 595-TL16C2552IFN
Datasheet:
In Stock: 340
-
Stock:
-
340 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
6 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp144.016 | Rp144.016 | |
| Rp139.613 | Rp1.396.130 | |
| Rp132.275 | Rp3.306.875 | |
| Full Reel (Order in multiples of 500) | ||
| Rp101.820 | Rp50.910.000 | |
| Rp97.601 | Rp97.601.000 | |
| 2.500 | Quote | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Alternative Packaging
Similar Product
Texas Instruments
UART Interface IC 1.8V to 5V Dual UART A 595-TL16C2552IFNR A 595-TL16C2552IFNR
- CNHTS:
- 8542399000
- CAHTS:
- 8542390000
- USHTS:
- 8542390090
- JPHTS:
- 8542390990
- TARIC:
- 8542399000
- MXHTS:
- 85423999
- ECCN:
- EAR99
Indonesia
