TL16C2752FN

Texas Instruments
595-TL16C2752FN
TL16C2752FN

Mfr.:

Description:
UART Interface IC 1.8V to 5V Dual UART

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 130   Multiples: 26
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp130.807 Rp17.004.910
Rp127.321 Rp33.103.460
Rp125.854 Rp65.444.080
Rp124.019 Rp116.081.784
2.808 Quote

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: UART Interface IC
RoHS:  
2 Channel
3 Mb/s
64 B
5.5 V
4.5 V
- 40 C
+ 85 C
SMD/SMT
PLCC-44
Tube
Brand: Texas Instruments
Moisture Sensitive: Yes
Operating Supply Voltage: 5 V
Product Type: UART Interface IC
Series: TL16C2752
Factory Pack Quantity: 26
Subcategory: Interface ICs
Type: IrDA/RS-485
Unit Weight: 2,266 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.