TL2842BD

595-TL2842BD
TL2842BD

Mfr.:

Description:
Switching Controllers Hi-Perf Current- Mode PWM Controller

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp17.245
Min:
1

Similar Product

Texas Instruments TL2842BDR
Texas Instruments
Switching Controllers Current Mode PWM Con troller A 595-TL284 A 595-TL2842BD

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Controllers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Boost, Flyback, Forward
1 Output
500 kHz
100 %
0 V to 30 V
200 mA
- 40 C
+ 85 C
SMD/SMT
SOIC-14
Tube
Brand: Texas Instruments
Fall Time: 50 ns
Product Type: Switching Controllers
Rise Time: 50 ns
Series: TL2842B
Factory Pack Quantity: 50
Subcategory: PMIC - Power Management ICs
Unit Weight: 129,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542330000
USHTS:
8542310030
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.