TL2844D-8

Texas Instruments
595-TL2844D-8
TL2844D-8

Mfr.:

Description:
Switching Controllers Current-Mode PWM Controller

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 597

Stock:
597 Can Dispatch Immediately
Quantities greater than 597 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp22.933 Rp22.933
Rp16.677 Rp166.770
Rp13.668 Rp341.700
Rp12.952 Rp971.400
Rp12.365 Rp3.709.500
Rp11.980 Rp6.289.500
Rp11.705 Rp12.290.250
Rp11.503 Rp29.332.650
Rp11.228 Rp56.420.700

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp13.576
Min:
1

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Controllers
RoHS:  
Boost, Flyback
1 Output
500 kHz
50 %
0 V to 30 V
1 A
- 40 C
+ 85 C
SMD/SMT
SOIC-8
Tube
Brand: Texas Instruments
Fall Time: 50 ns
Isolation: Non-Isolated
Operating Supply Current: 25 mA
Operating Supply Voltage: 30 V
Product: Switching Controllers
Product Type: Switching Controllers
Rise Time: 50 ns
Series: TL2844
Shutdown: Shutdown
Factory Pack Quantity: 75
Subcategory: PMIC - Power Management ICs
Unit Weight: 72,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542330000
USHTS:
8542310030
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.