TL3116CPW

Texas Instruments
595-TL3116CPW
TL3116CPW

Mfr.:

Description:
Analog Comparators Ultra-Fast Low-Power Precision Comparato

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 156

Stock:
156 Can Dispatch Immediately
Quantities greater than 156 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp68.247 Rp68.247
Rp51.002 Rp510.020
Rp46.599 Rp1.164.975
Rp41.829 Rp4.182.900
Rp39.260 Rp11.778.000
Rp38.343 Rp23.005.800
Rp36.509 Rp38.334.450
Rp35.408 Rp106.224.000
Rp34.674 Rp208.044.000

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp57.056
Min:
1

Similar Product

Texas Instruments TL3116IPWR
Texas Instruments
Analog Comparators Ultra-Fast Low-Power Precision Comparato A 595-TL3116IPW

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog Comparators
RoHS:  
SMD/SMT
TSSOP-8
1 Channel
Push-Pull
Precision
5 V
10 V
12.7 mA
3 mV
1.1 uA
- 40 C
+ 85 C
TL3116
Tube
Brand: Texas Instruments
CMRR - Common Mode Rejection Ratio: 75 dB
Ios - Input Offset Current: 200 nA
Pd - Power Dissipation: 525 mW
Product: Analog Comparators
Product Type: Analog Comparators
Shutdown: No Shutdown
Factory Pack Quantity: 150
Subcategory: Amplifier ICs
Unit Weight: 39 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542330001
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.