TL431CPSRG4
Images are for reference only
See Product Specifications
See Product Specifications
595-TL431CPSRG4
TL431CPSRG4
Mfr.:
Description:
Voltage References Adjustable Precision Shunt Regulator
Voltage References Adjustable Precision Shunt Regulator
Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
Datasheet:
In Stock: 1.133
-
Stock:
-
1.133 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
Quantities greater than 1133 will be subject to minimum order requirements.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp4.953 | Rp4.953 | |
| Rp3.339 | Rp33.390 | |
| Rp2.954 | Rp73.850 | |
| Rp2.513 | Rp251.300 | |
| Rp2.312 | Rp578.000 | |
| Rp2.183 | Rp1.091.500 | |
| Full Reel (Order in multiples of 2000) | ||
| Rp1.835 | Rp3.670.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Datasheet
EOL
Images
PCN
Product Catalogs
SPICE Models
Technical Resources
Compliance Codes
- CNHTS:
- 8542399000
- CAHTS:
- 8542330000
- USHTS:
- 8542390090
- JPHTS:
- 8542330996
- KRHTS:
- 8532331000
- MXHTS:
- 8542330299
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Malaysia
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia

The G4 and E4 suffixes were added for ROHS conversion. The
G4 and E4 parts are exactly the same as the original parts
without the G4 or E4 suffix.
For lead-frame-based devices, the RoHS-compliant solution
is backward-compatible with lead-based processes; so the
same part is shipped regardless of whether a unique part
number or a standard part number is ordered.
Lead-frame-based unique part numbers will consist of the
standard part number plus a two-character suffix (usually
E4 or G4, sometimes E3, E6, G3 or G6).
"E" = RoHS-compliant
"G" = Green (RoHS-compliant and no Br/Sb)
Please contact a Mouser Technical Sales Representative for
further information.
5-1011-9