TL750L10CLP

Texas Instruments
595-TL750L10CLP
TL750L10CLP

Mfr.:

Description:
LDO Voltage Regulators Pnp Low Current A 59 5-TL750L10CLPR A 59 A 595-TL750L10CLPR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.084

Stock:
1.084 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp48.067 Rp48.067
Rp35.591 Rp355.910
Rp32.472 Rp811.800
Rp28.987 Rp2.898.700
Rp27.519 Rp6.879.750
Rp26.418 Rp13.209.000
Rp25.501 Rp25.501.000
Rp25.134 Rp50.268.000
Rp24.217 Rp96.868.000

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp38.343
Min:
1

Similar Product

Texas Instruments TL750L10CLPR
Texas Instruments
LDO Voltage Regulators 10V 150mA LDO A 595- TL750L10CLP A 595-T A 595-TL750L10CLP

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
Through Hole
TO-92-3
10 V
150 mA
1 Output
Positive
10 mA
11 V
26 V
Fixed
0 C
+ 125 C
600 mV
TL750L
Bulk
Brand: Texas Instruments
Dropout Voltage - Max: 200 mV at 10 mA
Ib - Input Bias Current: 1 mA
Line Regulation: 60 mV
Load Regulation: 100 mV
Operating Supply Current: 1 mA
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Voltage Regulation Accuracy: 4 %
Unit Weight: 213,200 mg
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
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.