TL750L12CD
Images are for reference only
See Product Specifications
See Product Specifications
595-TL750L12CD
TL750L12CD
Mfr.:
Description:
LDO Voltage Regulators 12V 150mA LDO A 595- TL750L12CDR A 595-T A 595-TL750L12CDR
LDO Voltage Regulators 12V 150mA LDO A 595- TL750L12CDR A 595-T A 595-TL750L12CDR
Datasheet:
In Stock: 1.635
-
Stock:
-
1.635 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
6 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp37.793 | Rp37.793 | |
| Rp27.886 | Rp278.860 | |
| Rp23.299 | Rp582.475 | |
| Rp22.015 | Rp1.651.125 | |
| Rp21.098 | Rp6.329.400 | |
| Rp20.364 | Rp10.691.100 | |
| Rp19.630 | Rp20.611.500 | |
| Rp19.080 | Rp48.654.000 | |
| Rp18.713 | Rp94.032.825 |
Alternative Packaging
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp34.674
Min:
1
Similar Product
Texas Instruments
LDO Voltage Regulators Pnp Low Current A 59 5-TL750L12CD A 595- A 595-TL750L12CD
Datasheet
Images
Models
Compliance Codes
- CNHTS:
- 8542399000
- CAHTS:
- 8542390000
- USHTS:
- 8542390090
- JPHTS:
- 8542390990
- MXHTS:
- 8542330299
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Mexico
- Assembly Country of Origin:
- Mexico
- Country of Diffusion:
- United States
Indonesia
