TL7660CP

Texas Instruments
595-TL7660CP
TL7660CP

Mfr.:

Description:
Switching Voltage Regulators CMOS Voltage Convert er

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 542

Stock:
542 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp35.224 Rp35.224
Rp26.051 Rp260.510
Rp22.199 Rp1.109.950
Rp20.914 Rp2.091.400
Rp19.814 Rp4.953.500
Rp19.080 Rp9.540.000
Rp18.346 Rp18.346.000
Rp17.741 Rp44.352.500
Rp17.374 Rp86.870.000

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
Through Hole
PDIP-8
Boost, Buck, Inverting
- 1.5 V to - 10 V, 3 V to 20 V
20 mA
1 Output
6.1 V
10 V
20 uA
10 kHz
- 40 C
+ 125 C
TL7660
Tube
Brand: Texas Instruments
Operating Supply Current: 110 uA
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 50
Subcategory: PMIC - Power Management ICs
Type: Charge Pump DC/DC Converter
Unit Weight: 440,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.