TL7660IDR

Texas Instruments
595-TL7660IDR
TL7660IDR

Mfr.:

Description:
Switching Voltage Regulators CMOS Voltage Convert er A 595-TL7660ID A A 595-TL7660ID

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 628

Stock:
628 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp34.490 Rp34.490
Rp25.317 Rp253.170
Rp23.116 Rp577.900
Rp20.548 Rp2.054.800
Rp19.447 Rp4.861.750
Rp18.713 Rp9.356.500
Full Reel (Order in multiples of 2500)
Rp17.098 Rp42.745.000
Rp16.768 Rp83.840.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
Rp42.196
Min:
1

Similar Product

Texas Instruments TL7660ID
Texas Instruments
Switching Voltage Regulators CMOS Vltg Converter A 595-TL7660IDR A 59 A 595-TL7660IDR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
SOIC-8
Boost, Buck, Inverting
- 1.5 V to - 10 V, 3 V to 20 V
20 mA
1 Output
6.1 V
10 V
20 uA
10 kHz
- 40 C
+ 125 C
TL7660
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Operating Supply Current: 110 uA
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Type: Charge Pump DC/DC Converter
Unit Weight: 70 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Mexico
Country of Diffusion:
United States
The country is subject to change at the time of shipment.