TLA2024EVM-PDK

Texas Instruments
595-TLA2024EVM-PDK
TLA2024EVM-PDK

Mfr.:

Description:
Data Conversion IC Development Tools TLA2024 12-bit 4-ch annel delta-sigma A

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp3.467.211 Rp3.467.211

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Data Conversion IC Development Tools
RoHS:  
Evaluation Modules
ADC
TLA2024
3.3 V/5 V
Brand: Texas Instruments
Interface Type: USB
Product Type: Data Conversion IC Development Tools
Series: TLA2024
Factory Pack Quantity: 1
Subcategory: Development Tools
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
8543709990
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
United States
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TLA2024EVM-PDK ADC Evaluation Module (EVM)

Texas Instruments TLA2024EVM-PDK ADC Evaluation Module (EVM) is comprised of the TLA2024 Evaluation Module (EVM) and the PAMBoard motherboard. The combination of the EVM and PAMBoard allows users to evaluate the functionality of the TLA2024 device. The TLA2024 is an ultra-small, low-power, 12-bit, precision analog-to-digital converter (ADC). Power and I/O are provided via a USB connection and a simple software interface. Analog inputs can be connected to a terminal block, providing either two differential inputs or four single-ended inputs. The Texas Instruments TLA2024EVM-PDK platform eases the evaluation of the TLA2024 device with hardware, software, and computer connectivity through the universal serial bus (USB) interface.