TLC075AIPWP

Texas Instruments
595-TLC075AIPWP
TLC075AIPWP

Mfr.:

Description:
Operational Amplifiers - Op Amps Quad High-Output A 5 95-TLV9164IPWR A 59 A 595-TLV9164IPWR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 350   Multiples: 70
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp55.221 Rp19.327.350
Rp54.855 Rp30.718.800
Rp52.286 Rp54.900.300
Rp51.185 Rp107.488.500

Similar Product

Texas Instruments TLV9164IPWR
Texas Instruments
Operational Amplifiers - Op Amps Quad 16-V 11-MHz r a il-to-rail input an

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
4 Channel
10 MHz
16 V/us
1.4 mV
50 pA
16 V
4.5 V
1.9 mA
57 mA
95 dB
7 nV/sqrt Hz
HTSSOP-20
SMD/SMT
Shutdown
- 40 C
+ 125 C
TLC075A
Tube
Amplifier Type: Wideband Amplifier
Brand: Texas Instruments
In - Input Noise Current Density: 0.0006 pA
Maximum Dual Supply Voltage: +/- 8 V
Minimum Dual Supply Voltage: +/- 2.25 V
Moisture Sensitive: Yes
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
Factory Pack Quantity: 70
Subcategory: Amplifier ICs
Technology: BiCMOS
Unit Weight: 81,800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.