TLC2201AIP

Not Assigned
TLC2201AIP

Mfr.:

Description:
Precision Amplifiers Advanced LinCMOS(TM) Low-Noise Precision Operational Amplifier 8-PDIP

Lifecycle:
Obsolete

Availability

Stock:
Not Available

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Precision Amplifiers
1 Channel
1.8 MHz
2.5 V/us
200 uV
60 pA
16 V, +/- 8 V
4.6 V, +/- 2.3 V
1 mA
110 dB
18 nV/sqrt Hz
PDIP-8
Through Hole
No Shutdown
0 C
+ 70 C
TLC2201A
Amplifier Type: Low Offset Amplifier
Brand: Texas Instruments
In - Input Noise Current Density: 0.0006 pA/sqrt Hz
Input Type: Rail-to-Rail
Output Type: Rail-to-Rail
Pd - Power Dissipation: 1 W
Product: Precision Amplifiers
Product Type: Precision Amplifiers
Subcategory: Amplifier ICs
Technology: LinCMOS
Voltage Gain dB: 109.97 dB
Unit Weight: 528,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8542330001
TARIC:
8542330000