TLC2202CPS

Texas Instruments
595-TLC2202CPS
TLC2202CPS

Mfr.:

Description:
Precision Amplifiers Dual LoNoise Prcsion OP AMP A 595-TLC220 A 595-TLC2202CPSR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 223

Stock:
223 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp166.949 Rp166.949
Rp130.073 Rp1.300.730
Rp111.911 Rp2.797.775
Rp107.691 Rp8.615.280
Rp104.389 Rp25.053.360
Rp102.187 Rp57.224.720
Rp99.986 Rp103.985.440
Rp99.068 Rp206.061.440
5.200 Quote

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Precision Amplifiers
RoHS:  
2 Channel
1.9 MHz
2.7 V/us
2 mV
4 uA
16 V
4.6 V
5.6 mA
50 mA
80 dB
18 nV/sqrt Hz
SOIC-8
SMD/SMT
No Shutdown
0 C
+ 70 C
TLC2202
Tube
Amplifier Type: Rail to Rail Amplifier
Brand: Texas Instruments
In - Input Noise Current Density: 0.0006 pA
Ios - Input Offset Current: 100 pA
Output Type: Rail-to-Rail
Pd - Power Dissipation: 770 mW
Product: Precision Amplifiers
Product Type: Precision Amplifiers
Factory Pack Quantity: 80
Subcategory: Amplifier ICs
Technology: LinCMOS
Unit Weight: 122,600 mg
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
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.