TLC2264QD

Not Assigned
TLC2264QD

Mfr.:

Description:
Operational Amplifiers - Op Amps Quad Advanced LinCMOS(TM) Rail-To-Rail Operational Amplifier 14-SOIC -40 to 125

Lifecycle:
Obsolete

Availability

Stock:
Not Available

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
4 Channel
710 kHz
550 mV/us
2.5 mV
60 pA
16 V, +/- 8 V
4.4 V, +/- 2.2 V
200 uA
50 mA
83 dB
40 nV/sqrt Hz
SOIC-14
SMD/SMT
No Shutdown
0 C
+ 70 C
TLC2264
Amplifier Type: Low Noise Amplifier
Brand: Texas Instruments
In - Input Noise Current Density: 0.0006 pA/sqrt Hz
Input Type: Rail-to-Rail
Maximum Dual Supply Voltage: +/- 8 V
Minimum Dual Supply Voltage: +/- 2.2 V
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
Subcategory: Amplifier ICs
Technology: LinCMOS
Unit Weight: 133,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8542330000
USHTS:
8542330001
TARIC:
8542330000
MXHTS:
85423999
ECCN:
EAR99