TLC27L1BCD
Images are for reference only
See Product Specifications
See Product Specifications
595-TLC27L1BCD
TLC27L1BCD
Mfr.:
Description:
Precision Amplifiers LinCMOS Lo-Power Op Amp
Precision Amplifiers LinCMOS Lo-Power Op Amp
Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
Datasheet:
In Stock: 41
-
Stock:
-
41 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
Quantities greater than 41 will be subject to minimum order requirements.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp24.400 | Rp24.400 | |
| Rp17.667 | Rp176.670 | |
| Rp14.493 | Rp362.325 | |
| Rp13.741 | Rp1.030.575 | |
| Rp13.136 | Rp3.940.800 | |
| Rp12.714 | Rp6.674.850 | |
| Rp12.439 | Rp13.060.950 | |
| Rp12.237 | Rp31.204.350 | |
| Rp11.962 | Rp60.109.050 |
Similar Product
Texas Instruments
Operational Amplifiers - Op Amps Single 18V 125kHz ra il-to-rail input
New Product:
New from this manufacturer.
Datasheet
Application Notes
EOL
Images
Models
PCN
Compliance Codes
- CNHTS:
- 8542339000
- CAHTS:
- 8542330000
- USHTS:
- 8542330001
- JPHTS:
- 8542330996
- KRHTS:
- 8532331000
- MXHTS:
- 85423999
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Mexico
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
