TLC27L2ACPSG4

Texas Instruments
595-TLC27L2ACPSG4
TLC27L2ACPSG4

Mfr.:

Description:
Precision Amplifiers LinCMOS Precision Du al

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1040   Multiples: 80
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp25.501 Rp26.521.040
Rp25.134 Rp52.278.720
Rp24.217 Rp125.928.400

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Precision Amplifiers
RoHS:  
2 Channel
85 kHz
30 mV/us
5 mV
60 pA
16 V
3 V
34 uA
65 dB
68 nV/sqrt Hz
SOIC-8
SMD/SMT
No Shutdown
0 C
+ 70 C
TLC27L2A
Tube
Amplifier Type: Precision Amplifier
Brand: Texas Instruments
Product: Precision Amplifiers
Product Type: Precision Amplifiers
Factory Pack Quantity: 80
Subcategory: Amplifier ICs
Technology: LinCMOS
Tradename: LinCMOS
Voltage Gain dB: 116.9 dB
Unit Weight: 122,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542330000
USHTS:
8542330001
TARIC:
8542330000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.