TLC3704CN

Texas Instruments
595-TLC3704CN
TLC3704CN

Mfr.:

Description:
Analog Comparators Quad V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 227

Stock:
227
Can Dispatch Immediately
On Order:
800
Expected 09/07/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp46.599 Rp46.599
Rp32.472 Rp324.720
Rp27.336 Rp683.400
Rp23.116 Rp11.558.000

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog Comparators
RoHS:  
Through Hole
PDIP-14
4 Channel
Push-Pull
1.1 us
General Purpose
3 V
16 V
20 uA
20 mA
5 mV
30 pA
- 55 C
+ 125 C
TLC3704
Tube
Brand: Texas Instruments
Input Type: Differential
Ios - Input Offset Current: 1 nA
Pd - Power Dissipation: 1.15 W
Product: Analog Comparators
Product Type: Analog Comparators
Shutdown: No Shutdown
Factory Pack Quantity: 25
Subcategory: Amplifier ICs
Vcm - Common Mode Voltage: 200 mV to 14.5 V
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.