TLC4541ID

Texas Instruments
595-TLC4541ID
TLC4541ID

Mfr.:

Description:
Analog to Digital Converters - ADC 16Bit 200KSPS SerOut Auto PWRDN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 511

Stock:
511 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp452.412 Rp452.412
Rp363.251 Rp3.632.510
Rp320.688 Rp8.017.200
Rp317.569 Rp23.817.675
Rp308.763 Rp92.628.900
Rp303.076 Rp159.114.900
1.050 Quote

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
TLC4541
SMD/SMT
SOIC-8
16 bit
1 Channel
3-Wire, SPI
200 kS/s
Single-Ended
SAR
4.5 V to 5.5 V
4.5 V to 5.5 V
85 dB
- 40 C
+ 85 C
Tube
Brand: Texas Instruments
Development Kit: TLC4541EVM
DNL - Differential Nonlinearity: - 1 /2 LSB
Features: Oscillator
INL - Integral Nonlinearity: +/- 2.5 LSB
Number of Converters: 1 Converter
Power Consumption: 16.5 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: External
SINAD - Signal to Noise and Distortion Ratio: 84.5 dB
Factory Pack Quantity: 75
Subcategory: Data Converter ICs
Supply Voltage - Max: 5 V
Supply Voltage - Min: 5 V
Unit Weight: 76 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
Japan
The country is subject to change at the time of shipment.