TLC555CD

595-TLC555CD
TLC555CD

Mfr.:

Description:
Timers & Support Products CMOS

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
Rp22.566
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp15.044
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp10.641
Min:
1

Similar Product

Texas Instruments TLC555CDR
Texas Instruments
Timers & Support Products CMOS A 595-TLC555CD A 595-TLC555CD A 595 A 595-TLC555CD

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Timers & Support Products
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Standard
1 Timer
CMOS, MOS, TTL
SOIC-8
2 V
15 V
0 C
+ 70 C
TLC555
SMD/SMT
Tube
Brand: Texas Instruments
High Level Output Current: 100 mA
Low Level Output Current: - 10 mA
Operating Supply Current: 250 uA
Pd - Power Dissipation: 725 mW
Product Type: Timers & Support Products
Factory Pack Quantity: 75
Subcategory: Clock & Timer ICs
Tradename: LinCMOS
Unit Weight: 72,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.