TLC556CDR

Texas Instruments
595-TLC556CDR
TLC556CDR

Mfr.:

Description:
Timers & Support Products Dual CMOS A 595-TLC5 56CD A 595-TLC556CD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.707

Stock:
3.707 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp24.217 Rp24.217
Rp17.594 Rp175.940
Rp15.961 Rp399.025
Rp14.126 Rp1.412.600
Rp13.264 Rp3.316.000
Rp12.732 Rp6.366.000
Rp12.310 Rp12.310.000
Full Reel (Order in multiples of 2500)
Rp11.558 Rp28.895.000
Rp11.283 Rp84.622.500
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
Rp38.343
Min:
1

Similar Product

Texas Instruments TLC556CD
Texas Instruments
Timers & Support Products Dual CMOS A 595-TLC5 56CDR A 595-TLC556CDR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Timers & Support Products
RoHS:  
Standard
2 Timer
CMOS, MOS, TTL
SOIC-14
2 V
15 V
- 55 C
+ 125 C
TLC556
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
High Level Output Current: 100 mA
Low Level Output Current: - 10 mA
Operating Supply Current: 130 uA
Pd - Power Dissipation: 950 mW
Product Type: Timers & Support Products
Factory Pack Quantity: 2500
Subcategory: Clock & Timer ICs
Tradename: LinCMOS
Unit Weight: 122,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99